Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIZA9
Order Code4544613
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč683.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč683.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIZA9
Order Code4544613
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST33KTPM2I3WBZA9
Kit Application TypeSecurity
Application Sub TypeTrusted Platform Module (TPM)
Kit ContentsEvaluation Board ST33KTPM2I3WBZA9
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC-KTPM-RASPIZA9 is a ST33KTPM2I series, Trusted Platform Module 2.0 device (ST33KTPM2I3WBZA9) qualified for industrial and consumer applications.
- Complies with the Trusted Computing Group (TCG) TPM 2.0 library specification
- Firmware version 10.257
- Supports I²C or SPI interfaces
- Operates in extended temperature range from -40°C to 105°C
- Available in UFQFPN32 wettable flanks package
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Security
Kit Contents
Evaluation Board ST33KTPM2I3WBZA9
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ST33KTPM2I3WBZA9
Application Sub Type
Trusted Platform Module (TPM)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007