Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,739.930 |
| 5+ | Kč3,665.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,739.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2932W
Order Code4036345
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id40A
Power Dissipation500W
Operating Frequency Min175MHz
Operating Frequency Max230MHz
Transistor Case StyleM244
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
500W
Operating Frequency Max
230MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
40A
Operating Frequency Min
175MHz
Transistor Case Style
M244
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01055
Product traceability