Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8
Order Code2473953
Product RangeTRANSZORB eSMP
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč6.858 |
| 7500+ | Kč6.712 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč17,145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8
Order Code2473953
Product RangeTRANSZORB eSMP
Technical Datasheet
No. of Pins2Pins
TVS PolarityBidirectional
Reverse Standoff Voltage6V
Diode Case StyleDO-214AA (SMB)
Maximum Breakdown Voltage20V
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTRANSZORB eSMP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trisil SMP75 series very low voltage Transient Surge Arrestor Diode especially designed to protect sensitive telecommunication equipment against lightning strikes and other transients. Its low voltage makes it suitable to protect low voltage transformer in T1/E1 and Ethernet links without saturation of the transformer. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- 2µA Maximum low leakage current (IR)
- 150mA Minimum holding current IH
- 75A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Reverse Standoff Voltage
6V
Maximum Breakdown Voltage
20V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
TRANSZORB eSMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005