Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,748.266 |
Product Information
Product Overview
SPC58EC-DIS is a discovery kit featuring SPC58 C-line MCU in an eQFP100 package. This is an ideal discovery board for accelerating development and securing a fast time-to-market, with a perfect balance among performances, functionalities and cost. Featuring SPC58 Chorus 4C line MCU, it addresses a wide range of automotive applications such as body and gateway. It allows full access to peripherals such as DSPI, LINFlexD, ISO CAN-FD. The new features satisfy ASIL-B requirements. Board provides full access to all CPU’s signals, GPIO’s, and offers compatibility with an Arduino shield, through dedicated connectors. Dedicated connectors allow plugging shields Arduino UNO-compatible, this feature makes it easy to expand functionality of SPC58EC-DIS. The board integrates a programmer/debugger that allows debugging and programming the microcontroller via USB cable. In addition, it allows enabling a UART communication channel. It offers easy debug with the on-board PLS debugger-programmer.
- On-board debugger and dedicated optional connector to plug a standalone JTAG debugger
- USB virtual communication port
- USB port (mini B - 5V), external sources (DC) from 7 to 12V, 5 or 3.3V flexible board power supply
- USER and RESET two push buttons
- Eight LEDs (3 for integrated programmer/debugger, 3 user, 1 for reset, 1 power +5V LED)
Technical Specifications
STMicroelectronics
SPC5
e200z420n3
Discovery Board SPC58EC80E3
No SVHC (21-Jan-2025)
32bit
Power Architecture
SPC58EC80E3
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate