Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7RMHBR
Order Code3498807
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
893 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč760.676 |
5+ | Kč684.684 |
10+ | Kč595.650 |
25+ | Kč569.065 |
50+ | Kč557.779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč760.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7RMHBR
Order Code3498807
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size448KB
ADC Channels82Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58 N
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPC5 Family SPC58 N Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, LINFlex, I2C, SPI
ADC Channels
82Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58 N
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
448KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.2V
Operating Temperature Max
150°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
Product traceability