Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58XXADPT144S
Order Code3365822
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19,240.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19,240.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58XXADPT144S
Order Code3365822
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberSPC58XGXXE5, SPC58XCXXE5, SPC58XBXXE5
Silicon Family NameSPC5
For Use WithSPC58XXMB/SPC57XXMB Motherboard
Kit ContentsDaughter Card SPC58 B/C/E/G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Socketed mini module for SPC58 B/C/E/G lines in eTQFP144 package
- Open top MCU socket, flexible MCU clocking options
- User reset switch with reset status LEDs
- 14-pin standard JTAG connector
- 34-pin SAMTEC connector for Nexus interface
- 10-pin header connector for JTAG/DigRF port
- Mini module dimension of 127mm X 114.3mm
- Maximum top components height is 19.4mm
- PCB thickness of 1.6mm, maximum bottom components height of 3.5mm
- Standard connectors to SPC58XXMB/SPC57XXMB
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
SPC5
Kit Contents
Daughter Card SPC58 B/C/E/G
SVHC
No SVHC (21-Jan-2025)
Core Architecture
Power Architecture
Silicon Core Number
SPC58XGXXE5, SPC58XCXXE5, SPC58XBXXE5
For Use With
SPC58XXMB/SPC57XXMB Motherboard
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2211