Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54.173 |
| 10+ | Kč43.639 |
| 25+ | Kč40.880 |
| 50+ | Kč37.620 |
| 100+ | Kč34.861 |
| 250+ | Kč33.106 |
| 500+ | Kč32.353 |
| 1000+ | Kč31.601 |
Product Information
Product Overview
The ST1CC40PUR is a 3A monolithic step-down Current Source with synchronous rectification. The 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capability up to 3A DC. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100mV typical RSENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against thermal overheating, overcurrent and output short-circuit. Inhibit mode minimizes the current consumption in standby.
- Synchronous rectification
- Peak current mode architecture
- Embedded compensation network
- Internal current limiting
- Ceramic output capacitor compliant
- Thermal shutdown
- 100mV Typical current sense voltage drop
- 6μA Standby current in inhibit mode
- ±7% Output current accuracy
- 95mΩ HS/69mΩ LS typical RDS(on)
Applications
Power Management, Lighting, LED Lighting
Technical Specifications
Buck
3V
-
850kHz
VFQFPN
-40°C
-
MSL 1 - Unlimited
-
VFQFPN
850kHz
-
18V
3A
Surface Mount
8Pins
125°C
-
No SVHC (25-Jun-2025)
Buck
1Outputs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate