Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.909 |
10+ | Kč37.118 |
50+ | Kč33.607 |
100+ | Kč30.096 |
250+ | Kč28.090 |
500+ | Kč26.083 |
1000+ | Kč25.331 |
2500+ | Kč22.020 |
Product Information
Product Overview
ST485ABDR is a low-power, high-speed transceiver for RS-485 and RS-422 communications. This device contains one driver and one receiver in half-duplex configuration. The ST485A draws 3mA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5V supply. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits.
- Designed for RS 485 interface applications, -7V to 12V common mode input voltage range
- Driver maintains high impedance in 3-state or with the power off
- Operate from single 5V supply, ±4kV ESD protection
- Current limiting and thermal shutdown for driver overload protection
- VCC Power supply current is 5mA maximum at (no load, VRE=0V or VCC)
- Maximum data rate is 50Mbps typical at (VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Propagation delay is 18ns typical at (CL = 15pF, VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Input/output capacitance is 10pF typical at (VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Receiver input resistance is 24Kohm typical at (VCM = -7V to 12V)
- Operating temperature range from -40°C to 85°C, SO-8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
50Mbps
5.25V
8Pins
±4 kV (Contact)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
SOIC
-
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate