Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,211.136 |
Product Information
Product Overview
STEVAL-56G3MAI1 is a VD56G3 S-board: hardware MIPI CSI-2 kit for the evaluation and integration of VD56G3 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platform integration. With its well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing your setup.
- Sensor board that embeds VD56G3 image sensor with FFC output connector
- M12 lens holder screwed on the board, ribbon cable to connect directly to embedded processing boards
- Highly versatile kit: flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Easy to use it on embedded processing platforms as is or on computers when connected to EVK main kit
- Instant integration onto embedded processing platforms: native MIPI CSI-2 O/P, I²C interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
Contents
Sensor board embedding a VD56G3 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, and ribbon cable.
Technical Specifications
Evaluation Kit
Evaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable
-
VD56G3
Image Sensor
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate