Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,566.94 |
Product Information
Product Overview
Evaluation board for home automation and IoT (internet of things) applications is designed to help develop own home or building automation subsystems for energy management in a small form factor solution for easy integration into home and building electrical systems. The board is compliant with Bluetooth Low Energy (BLE) specification 4.2 to allow secure communication of metering data from specific electrical loads to a smart phone with BLE support. Users can use an Android application for smart phone to display energy measurement parameters and send dimming and scheduling commands to the smart plug board. This board embeds an STPM32 metering chip for high accuracy measurement of power and energy in power line systems using shunt current sensors, and a nonisolated buck converter supply based on the VIPER06Xs. A three-terminal TRIAC controls the current through AC switching. Users can also interface the board with NFC enabled EEPROM via a dedicated connector.
- SPBTLE-1S based smart plug
- Smart energy meter design with wireless connectivity
- Dimming: some loads can be controlled
- Scheduling: set the time of day for ON or OFF of the load
- Rated voltage of 240VAC (typ), rated current of 12A (typ)
- Power consumption of plug is 1.6W maximum
- Instantaneous and averaged power
- RMS and instantaneous voltage and current
- FCC certified (S9NSPBTLE1S), IC certified (8976C-SPBTLE1S), CE certified
Technical Specifications
STMicroelectronics
Wireless Connectivity
Evaluation Board SPBTLE-1S/VIPER06Xs/STPM32
No SVHC (25-Jun-2025)
SPBTLE-1S, VIPER06Xs, STPM32
Home Automation, IoT
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate