Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.306 |
5+ | Kč170.795 |
Product Information
Product Overview
STEVAL-CCA022V1 is a demonstration board designed to help characterize single operational amplifiers in 5SOT23 (two different pinouts) and 5SC70 packages. Operational amplifiers in 6SOT23 and 6SC70 packages can also be characterized but their standby pin is not usable because it is connected to Vcc+ on the board. The STEVAL-CCA022V1 allows to characterize, among the others, the following op amps(not included in the package) TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321.
- Configurable as low-pass Sallen-key circuit
- Configurable as high-pass Sallen-key circuit
- Can be set up as a differential amplifier
- Supports AC-coupled circuit configuration
- Allows in-loop compensation circuit setup
- Supports out-of-loop compensation circuit design
- Enables numerous other possible configurations
Technical Specifications
STMicroelectronics
Amplifier
Demonstration Board TS507/TSV621/TSV631/TSV911/TSV991/TS1851/TS1871/TS931/TS941/TS951/TS971/TS321
No SVHC (21-Jan-2025)
TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate