Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,045.084 |
Product Information
Product Overview
High-efficiency 250W compressor solution based on STSPIN32F0601Q and STD8N60DM2. The STEVAL-CTM012V1 evaluation board is a three-phase inverter based on the STSPIN32F0601Q controller which embeds a 3-phase 600 V gate driver and an Arm® Cortex®-M0 STM32 MCU. The board supports both one-shunt and two- plus one-shunt sensing topology. Can set the shunt topology by opportunely populating a set of jumpers. Evaluation board is compatible with a wide range of input voltages. It includes a power supply stage with the VIPER122 in fly-back configuration that generates +15V and +3.3V supply voltages required by the application.
- Complete system solution made by ready-to-use hardware and firmware
- Fitting wide range of applications supplied from the mains, rated up to 250W
- Market highest efficiency values: inverter effc <gt/> 96.5% at 3000RPM and COP effc <gt/> 1.94 at 3000RPM
- Based on the STSPIN32F0601Q intelligent three-phase motor controller with embedded STM32
- Power supply based on VIPER122 in fly-back configuration to generate on-board DC voltages
- Inverter power stage based on STD8N60DM2 MOSFETs rated 600V and 8A
- Equipped with proven sensorless field-oriented control firmware in 1 shunt or 2+1 shunt topology
- Suitable for motor control applications
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Evaluation Board STSPIN32F0601Q, STD8N60DM2
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32F0601Q, STD8N60DM2
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate