Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,239.203 |
Product Information
Product Overview
Dual radio BLE and Sub-1GHz development kit for Sigfox™ and LPWAN protocols with BlueNRG-1 and S2-LP. This is a cost-effective tool to help you design solutions based on Sigfox™, Bluetooth® low energy and sub-1GHz technologies. The kit features a fully programmable module WS2118 (by Jorjin) which embeds the BlueNRG-1 system-on-chip for Bluetooth® low energy functionality and the S2-LP transceiver for sub-1GHz functionality such as LPWAN protocols. This evaluation board uses the Arduino interface to help development, as it is compatible with ST Arduino shield boards featuring MEMS motion sensors, environmental sensors and Time-of-Flight (ToF) ranging sensors.
- 2 to 3.6V low power and wide supply voltage range
- U.FL RF interface connectors
- USB interface
- Arduino™ Uno V3 connectors
- JTAG debug connectors
- 2.4GHz and sub-1GHz antennas
- USB cable
Technical Specifications
STMicroelectronics
Wireless Communication
Dev Kit BlueNRG-1/S2-LPQTR
No SVHC (21-Jan-2025)
BlueNRG-1, S2-LPQTR
Bluetooth Low Energy, SoC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate