Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB009V1
Order Code2987037
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,355.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,355.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB009V1
Order Code2987037
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberBlueNRG-248
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEval Board BlueNRG-248
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation platform based on the BlueNRG-248 low power Bluetooth® system on chip with 256KB flash and 24KB RAM.
- Associated BlueNRG-2 development kit SW package including firmware and documentation
- Up to +8dbm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBm)
- SMA connector for antenna or measuring equipment
- 3 user LEDs, 2 user buttons
- 3D digital accelerometer and 3D digital gyroscope
- MEMS pressure sensor
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Wireless Communication
Kit Contents
Eval Board BlueNRG-248
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BlueNRG-248
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.2
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0474