Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,073.364 |
Product Information
Product Overview
High speed digital input current limiter evaluation board based on CLT01-38SQ7. This evaluation board implements an 8-line protected digital input termination with serialized state transfer for programmable logic controllers. It is based on the CLT01-38SQ7 device, which enhances I/O module density by reducing dissipation (78mW per input) and the number of opto-transistors. A LED driver is embedded in each input section. Its 6.25MHz SPI peripheral output serializes the input state transfer to the I/O module controller. The STEVAL-IFP031V1 evaluation board can be connected in daisy chain with other STEVAL-IFP031V1 evaluation boards. The adapter board can be placed between the first STEVAL-IFP031V1 evaluation board in the chain and the STEVAL-PCC009V2 STM32x microcontroller evaluation board. This adapter offers two buses such as isolated and non-isolated.
- 8 inputs, 8bit SPI output
- High side input with common ground
- 5V voltage regulator
- QFN 7 x 7 - 48L package
- 30V reverse polarity capable
- Adjustable current limiters, LED output for visual status
- Optional 16bit mode with parity check, temperature and voltage alarms
- Daisy chain capable
- Power dissipation of 78mW per channel
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board CLT01-38SQ7
No SVHC (25-Jun-2025)
CLT01-38SQ7
Current Limiter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate