Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL051V2
Order Code3228641
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč683.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč683.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL051V2
Order Code3228641
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Input Voltage Min3V
Input Voltage Max18V
Core ChipLED2000
Dimming Control TypePWM
Kit ContentsEval Board LED2000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3A HB LED driver with dimming function based on LED2000 DC to DC converter in a QFN package
- 850KHz fixed switching frequency
- 100mV typical current sense voltage drop
- PWM dimming, ±7% output current accuracy
- Synchronous rectification, internal current limiting
- Thermal shutdown
- Embedded PWM dimming circuitry features LED brightness control
- Fully protected against overheating, overcurrent and output short-circuit
Technical Specifications
Device Topology
Synchronous Buck
Output Current
3A
Input Voltage Min
3V
Core Chip
LED2000
Kit Contents
Eval Board LED2000
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009