Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL056V1
Order Code3228645
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč763.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč763.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL056V1
Order Code3228645
Technical Datasheet
Device TopologyBoost, Buck, Buck-Boost
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Input Voltage Min5.5V
Input Voltage Max48V
Core ChipLED5000
Dimming Control TypePWM
Kit ContentsEval Board LED5000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3A buck LED driver board based on the LED5000 step-down DC to DC converter
- 850KHz fixed switching frequency
- 200mV typical current sense voltage drop
- Buck / buck-boost / floating boost topologies
- PWM dimming, ±3% output current accuracy over temperature
- 200mohm typical RDS(on), compliant with ceramic output capacitors
- Peak current mode architecture
- Fully protected against overheating, overcurrent and output short-circuit
- Inhibit for zero current consumption, thermal shutdown
- Embedded PWM dimming circuitry features LED brightness control
Technical Specifications
Device Topology
Boost, Buck, Buck-Boost
Output Current
3A
Input Voltage Min
5.5V
Core Chip
LED5000
Kit Contents
Eval Board LED5000
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
48V
Dimming Control Type
PWM
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01