Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILM001V1
Order Code1972599
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,236.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,236.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILM001V1
Order Code1972599
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Silicon Family NameSTM8L1xx
For Use WithSTMicro STM8S-DISCOVERY Evaluation Board
Kit ContentsEval Board STM8S
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ILM001V1 is a plug in module for the STM8S-DISCOVERY kit and SW DALI library.
- Level translation from DALI voltage levels (-6.5 to 22.5V) to microcontroller levels (3.3V/5V logic)
- Proper rise/fall times for the communication
- Current consumption limit (2mA max.)
- Overvoltage protection for misconnection of rated mains voltage to DALI DA connectors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
STM8
Silicon Family Name
STM8L1xx
Kit Contents
Eval Board STM8S
SVHC
No SVHC (25-Jun-2025)
Core Architecture
STM8
Silicon Core Number
STM8
For Use With
STMicro STM8S-DISCOVERY Evaluation Board
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08