Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,726.006 |
Product Information
Product Overview
60W motor control power board based on STIPNS1M50T-H SLLIMM™-nano SMD IPM MOSFET. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
- 125 to 400VDC input voltage
- Up to 0.6A nominal current, up to 20VDC input auxiliary voltage
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- SLLIMM-Nano IPM (STIPNS1M50T-H) IGBT intelligent power module
- Motor control connector (32 pins) interfacing with ST MCU boards
- Universal design for further evaluation with bread board and testing pins
Technical Specifications
Motor Control
Power Management
Eval Board STIPNS1M50T-H
No SVHC (21-Jan-2025)
STMicroelectronics
STIPNS1M50T-H
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate