Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,341.978 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,341.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA203V1
Order Code3387319
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberPM8804
Kit Application TypePower Management
Application Sub TypeServer & Telecom Power
Kit ContentsEval Board PM8804
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 48V flyback converter 12V - 5A evaluation board based on PM8804
- DC-DC flyback converter based on PM8804 and SRK1000
- Input voltage range from 42VDC to 56VDC
- Switching frequency of 200KHz
- 60W output (12V/5A)
- Peak efficiency <gt/> 92%
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board PM8804
Automotive Qualification Standard
-
Silicon Core Number
PM8804
Application Sub Type
Server & Telecom Power
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0317
