Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL009V1
Order Code3617727
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,999.456 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,999.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL009V1
Order Code3617727
Technical Datasheet
Device Topology-
No. of Outputs2Outputs
Output Current6.25A
Output Voltage48.5V
Input Voltage Min270VAC
Input Voltage Max480VAC
Core Chip-
Dimming Control TypeAnalogue
Kit ContentsEval Board STM32F334R8, L6562AT, VIPER267KDTR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-LLL009V1 digitally controlled 300 W power supply consists of power factor correction (PFC) and half-bridge LCC resonant converter power stages. An STM32F334R8 microcontroller implements DC-DC and output synchronous rectification digital control, while the PFC is driven in transition mode by the L6562AT controller. The system supports constant voltage (CV) and constant current (CC) operation.
- System architecture based on transition mode boost PFC, half bridge LCC & synchronous rectification
- 270-480VAC input voltage range
- Peak efficiency <gt/>93.5%
- Power Factor <gt/> 0.9 for load <gt/> 33% of max. load of the input voltage range
- THD <lt/> 20% for load <gt/> 25% of max. load of the input voltage range
- Dimming control in CC mode configuration
- Soft start
- I/P and O/P under and overvoltage protection, O/P open/no load circuit protection
- O/P short/overload circuit protection
Contents
Eval Board STM32F334R8, L6562AT, VIPER267KDTR.
Technical Specifications
Device Topology
-
Output Current
6.25A
Input Voltage Min
270VAC
Core Chip
-
Kit Contents
Eval Board STM32F334R8, L6562AT, VIPER267KDTR
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
48.5V
Input Voltage Max
480VAC
Dimming Control Type
Analogue
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61