Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč342.342 |
5+ | Kč335.570 |
Product Information
Product Overview
STEVAL-MKI224V1 is a LPS22DF adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS22DF product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI224V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LPS22DF pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards support this adapter. They include a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC. Users can use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. Users can also plug a STEVAL-MKI224V1 board onto an X-NUCLEO-IKS01A3 expansion board using Unicleo-GUI.
- Complete LPS22DF pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboards
Technical Specifications
Adapter Board LPS22DF
-
STMicroelectronics STEVAL-MKI109V3 Motherboards
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate