Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,851.968 |
Product Information
Product Overview
STEVAL-PTOOL2V1 BLDC driver reference design is tailored for battery-operated power tools using 8S to 15S battery packs. It is based on the STSPIN32F0252 motor controller with embedded 3-phase, 250 V gate driver and low-power STM32 MCU. The power stage is based on the STL130N8F7 power MOSFETs or any similarly rated device in a PowerFlat 5x6 package. The board implements single shunt sensing topology with both field-oriented control (FOC) and sensored or sensorless 6-step control supported for driving permanent magnet synchronous motors (PMSM) and brushless DC (BLDC) motors. The companion 6-step STSW-PTOOL2V1 firmware is ready to use with position feedback from phase Hall-effect sensors.
- Input voltage from 20VDC to 72VDC
- Output current up to 19Arms
- Overcurrent threshold set to 36 A peak
- STSPIN32F0252 featuring 250 V, 1 A, 3-phase gate driver
- STL130N8F7 MOSFETs power stage
- Compact footprint (80 mm x 58 mm)
- Heatsink for best power dissipation performance
- Digital hall sensors and encoder input
- Speed regulation through trimmer
- Thermal shutdown, undervoltage lockout and overcurrent protection
Technical Specifications
STMicroelectronics
Power Management
-
-
-
STSPIN32F0252
3 Phase BLDC Motor Controller
-
Reference Design Board STSPIN32F0252
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate