Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD10NC60HT4
Order Code3471704RL
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD10NC60HT4
Order Code3471704RL
Technical Datasheet
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.9V
Power Dissipation60W
Power Dissipation Pd60W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 Type A2
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
60W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-252 Type A2
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
DC Collector Current
20A
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
60W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability