Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60F
Order Code2889921
Product RangeV
Technical Datasheet
186 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.555 |
10+ | Kč53.420 |
100+ | Kč51.665 |
500+ | Kč49.658 |
1000+ | Kč47.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60F
Order Code2889921
Product RangeV
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.8V
Power Dissipation62.5W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
62.5W
Transistor Case Style
TO-3PF
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001