Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč232.742 |
5+ | Kč210.923 |
10+ | Kč189.103 |
50+ | Kč180.576 |
Product Information
Product Overview
SLLIMM-Nano small low-loss intelligent moulded module IPM, 3-phase inverter, 2A, 1.7ohm max, 500V MOSFET. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit.
- Optimized for low electromagnetic interference
- 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- Comparator for fault protection against overtemperature and overcurrent
- Optimized pinout for easy board layout
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET
2A
NSDIP
-
500V
1kV
SLLIMM-nano
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate