Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,454.960 |
Product Information
Product Overview
Evaluation board with STM32F091VC MCU. This evaluation board has been designed as a complete demonstration and development platform for STMicroelectronics ARM®cortex®-M0 core-based STM32F091VCT6 microcontroller with two I2C, two SPI, eight USART, one CAN, one 12bit ADC, two 12bit DAC, two GP comparators, internal 32KB SRAM and 256KB Flash, Touch sensing, CEC, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (8x USARTs, RS232, RS485, Audio DAC, microphone ADC, touch sensing buttons, TFT LCD, CAN, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & temperature sensor, etc) and develop own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for specific application. An ST-LINK/V2-1 is integrated on the board as embedded in-circuit debugger and programmer for the STM32 MCU.
- Three 5V power supply options: power jack, ST-LINK/V2-1 USB connector or daughter board
- 2G or more Byte SPI interface MicroSD card
- I2C compatible serial interface temperature sensor
- RF E2PROM, RS232 & RS485 communication, IrDA transceiver, IR LED & IR receiver
- SWD debug support, ST-LINK/V2-1 embedded
- 240 x 320 TFT colour LCD connected to SPI interface of STM32F091VCT6
- Joystick with 4-direction control and selector
- 4 colour user LEDs and 2 LEDs as MCU low power alarm
- Extension connector for daughter board or wrapping board
- MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32F0
Cortex-M0
Eval Board STM32F091VC
No SVHC (25-Jun-2025)
32bit
ARM
STM32F091VC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate