Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.610 |
| 10+ | Kč27.086 |
| 50+ | Kč25.582 |
| 100+ | Kč21.193 |
| 250+ | Kč19.788 |
| 500+ | Kč19.763 |
| 1000+ | Kč19.738 |
| 2500+ | Kč19.713 |
Product Information
Product Overview
STM32F030C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 256Kbytes of flash memory and upto 32Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, up to two SPIs and upto six USARTs), one 12bit ADC, seven general-purpose 16bit timers, and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. These features make the device suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes flash, 4Kbytes SRAM, (16bit) advanced control timer
- 4 (16bit) general purpose timer, SPI, I²C, USART comm interfaces
- 39 GPIOs, 48MHz max switching frequency, 2.4V to 3.6V operating voltage
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors, upto 55 I/Os with 5V tolerant capability
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Independent and system watchdog timers, SysTick timer
- HDMI CEC, wakeup on header reception, serial wire debug (SWD)
- Operating temperature range from -40°C to 85°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, USART
10Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 2 - 1 year
ARM Cortex-M0
48MHz
48Pins
39I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate