Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč17.456 |
| 7500+ | Kč17.255 |
Product Information
Product Overview
STM32F030F4P6TR is a Value-line Arm®-based 32bit MCU. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48 MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12bit ADC, seven general-purpose 16bit timers and an advanced-control PWM timer. Applications include applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 16Kbytes flash, 4Kbytes SRAM
- (1 (16bit) advance control, 4 (16bit) general purpose) timers
- 1 (9 ext. +2 int.) 12bit ADC (number of channels), 15 GPIOs
- 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
- Independent and system watchdog timers, SysTick timer
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature coefficient is 100ppm/°C maximum
- I/O current consumption is 0.18mA typ at (VDDIOx = 3.3V, CEXT = 0pF, C = CINT + CEXT+ CS)
- Oscillator frequency is 8MHz typical, feedback resistor is 200Kohm typical
- Ambient temperature range from -40°C to 85°C, TSSOP20 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, USART
9Channels
2.4V
-40°C
Surface Mount
STM32F0
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
20Pins
15I/O's
4KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate