Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč131.921 |
| 10+ | Kč101.323 |
| 25+ | Kč93.548 |
| 50+ | Kč86.024 |
| 100+ | Kč78.250 |
| 250+ | Kč72.481 |
| 500+ | Kč70.726 |
Product Information
Product Overview
The STM32F103T8U6 is a 32-bit medium-density performance line Microcontroller Unit offers two 12-bit ADCs and 3 general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 36-pin general-purpose microcontroller unit (MCU) feature 64kB flash memory.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Dual-sample and hold capability
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- 2 Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
64KB
VFQFPN
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
36Pins
26I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate