Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč243.025 |
10+ | Kč208.415 |
25+ | Kč193.618 |
50+ | Kč178.068 |
100+ | Kč171.046 |
Product Information
Product Overview
STM32F103ZET6TR is a high-density performance line Arm®-based 32-bit MCU. It incorporates the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers two 12bit ADCs, three general-purpose 16bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- Low-power, sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Debug mode, serial wire debug (SWD) and JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
- CRC calculation unit, 96-bit unique ID
- 4 general-purpose/2 advanced-control/2 basic timers
- 72MHz CPU frequency
- Operating voltage range from 2.0 to 3.6V
- 144 pin LQFP package
- 512Kbytes of flash memory
- Industrial temperature range from -40 to 85°C
- 2 × 12bit D/A converters
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
21Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
144Pins
112I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate