Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč134.930 |
| 10+ | Kč105.838 |
| 25+ | Kč98.815 |
| 50+ | Kč95.053 |
| 100+ | Kč91.040 |
| 250+ | Kč87.028 |
| 500+ | Kč84.770 |
Product Information
Product Overview
STM32F302CCT6 is a STM32F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F302 family. It incorporates the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offers up to 2, fast, 9-ch, 12-bit ADCs, 17 capacitive sensing channels, 4 comparators, 2 op-amp, 1-ch 12bit DAC, low-power RTC, up to 5 general-purpose 16-bit timers, 1 general-purpose 32-bit timer, one timer dedicated to motor control. It also features standard and advanced communication interfaces: up to 2 I2Cs, up to 3 SPIs (2 I2Ss), 3 USARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.
- ARM Cortex-M4 CPU with FPU, single-cycle multiplication and HW division, DSP instruction and MPU
- 256Kbytes of flash memory and 40Kbytes SRAM on data bus
- 2 to 3.6V VDD, VDDA voltage range
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
- Interconnect matrix, reset and supply management (POR/PDR, PVD)
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- 48 pin LQFP package
- Industrial temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USART, USB
9Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
48Pins
20I/O's
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate