Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč169.039 |
| 10+ | Kč133.175 |
| 25+ | Kč122.892 |
| 50+ | Kč116.873 |
| 100+ | Kč110.854 |
| 250+ | Kč107.844 |
| 500+ | Kč105.587 |
Product Information
Product Overview
STM32F446RET6 is a high-performance ARM-based 32bit microcontroller. The Cortex-M4 core features RISC core operating at a frequency of up to 180MHz, floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. It offer three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers including two PWM timers for motor control, two general-purpose 32bit timers. These features make the microcontroller suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management (1.7V to 3.6V application supply and I/Os)
- Low power: sleep, stop and standby modes
- Up to 17 timers: 2x watchdog, 1x SysTick timer, up to twelve 16bit and two 32bit timers up to 180MHz
- 8 to 14bit parallel camera interface up to 54Mbytes/s and 96bit unique ID
- CRC calculation unit and RTC: subsecond accuracy, hardware calendar
- Up to 20 communication interfaces
- Up to 114 I/O ports with interrupt capability
- 512Kbytes of flash memory, 128Kbytes of SRAM, dual mode QuadSPI interface
- 64 pins LQFP package and industrial temperature range -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
48Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
180MHz
64Pins
50I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate