Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč332.812 |
| 10+ | Kč261.083 |
| 25+ | Kč250.298 |
| 50+ | Kč242.774 |
| 100+ | Kč214.183 |
Product Information
Product Overview
STM32H735ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 550MHz. The Cortex® -M7 core features a floating-point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex -M7 core includes 32Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 1024Kbytes flash memory, 550MHz maximum CPU frequency
- 2 x Octo-SPI interface with XiP and on-the-fly decryption support
- Bootloader with security services support (SFI and SB-SFU)
- VBAT supply for RTC, 32×32bit backup registers
- SWD and JTAG interfaces, 2-Kbyte embedded trace buffer (debug mode)
- SWPMI single-wire protocol host I/F, MDIO server interface
- 16-bit parallel synchronous interface, SPDIF-IN interface
- True random number generator, CRC calculation unit
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
37Channels
1.62V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
ARM Cortex-M7F
550MHz
144Pins
97I/O's
564KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate