Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč150.982 |
| 10+ | Kč116.120 |
| 25+ | Kč107.342 |
| 50+ | Kč98.815 |
| 100+ | Kč88.031 |
| 250+ | Kč85.021 |
| 500+ | Kč82.513 |
Product Information
Product Overview
The STM32L100RCT6 is an ultra-low-power Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex®-M3 32-bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256kb and RAM up to 16KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offers one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the device contains standard and advanced communication interfaces up to two I²Cs, three SPIs, two I2S, three USARTs and an USB. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- Ultra-low-power Platform
- ARM® Cortex®-M3 32-bit CPU Core
- Low-power, Ultra-safe BOR (Brownout Reset) with 5 Selectable Thresholds
- Ultra-low-power POR/PDR
- Programmable Voltage Detector (PVD)
- 1 to 24MHz Crystal Oscillator
- 32kHz Oscillator for RTC with Calibration
- High Speed Internal 16MHz
- Internal Low-power 37kHz RC
- Internal Multispeed Low-power 65kHz to 4.2MHz
- PLL for CPU Clock and USB (48MHz)
- USB and USART Supported
- Serial Wire Debug Supported
- JTAG Supported
- 51 Fast I/Os (42 I/Os 5V Tolerant), All Mappable on 16 External Interrupt Vectors
- 256kb Flash Memory with ECC
- 16kb RAM
- 4kb True EEPROM with ECC
- 20-byte Backup Register
- LCD Driver for up to 8 x 28 Segments
- DMA Controller 12x Channels
- 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit Basic Timers, 2x Watchdog Timers and 10x Timers
- CRC Calculation Unit
Applications
Embedded Design & Development, Signal Processing, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, USART
20Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
64Pins
51I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate