Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.397 |
10+ | Kč98.564 |
25+ | Kč92.796 |
50+ | Kč91.291 |
100+ | Kč90.037 |
250+ | Kč88.532 |
500+ | Kč88.031 |
Product Information
Product Overview
The STM32L151VCT6 is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256kB and RAM up to 32KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two I²Ss, three SPIs, three USARTs and an USB.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz PLL
- Pre-programmed bootloader - USB and USART supported
- Serial wire debug supported
- JTAG and trace supported
- 2 x Watchdog timers (Independent and window)
- Up to 23 capacitive sensing channels
- CRC calculation unit
- 96-bit Unique ID
Applications
Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Metering, Imaging, Video & Vision, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, USART, USB
25Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
100Pins
82I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate