Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.231 |
10+ | Kč167.284 |
25+ | Kč153.740 |
50+ | Kč141.451 |
100+ | Kč139.946 |
250+ | Kč131.419 |
Product Information
Product Overview
The STM32L151VET6 is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 512kB and RAM up to 80KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two I²Ss, three SPIs, three USARTs, two UARTs and an USB.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 16MHz oscillator factory trimmed RC(±1%) with PLL option
- Internal low-power 37kHz Oscillator
- Internal multispeed low-power 65kHz to 4.2MHz Oscillator
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USB and USART supported
- DMA Controller 12x channels
- USB 2.0 (internal 48MHz PLL)
- 2 x Watchdog timers (Independent and window)
- Development support - Serial wire debug, JTAG and trace
Applications
Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Metering, Imaging, Video & Vision, Security
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
512KB
LQFP
I2C, SPI, USART, USB
25Channels
1.8V
-40°C
Surface Mount
STM32L1
No SVHC (21-Jan-2025)
ARM Cortex-M3
32MHz
100Pins
83I/O's
80KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate