Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L15PRIM-D
Order Code2318936
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč583.361 |
Price for:Each
Minimum: 1
Multiple: 1
Kč583.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L15PRIM-D
Order Code2318936
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152VB
Silicon Family NameSTM32L1
For Use WithEvoPrimer Base
Kit ContentsTarget Board STM32L152VB
Product Range-
Product Overview
The STM32L15PRIM-D is a target board to use with the EvoPrimer base (STMPRIMER-BASE)
- 128KB Flash
- Target MCU: STM32L152VB
- LCD (14 segment)
- Temperature and pressure sensors
- Solar cells and Li ion battery
Applications
Embedded Design & Development, Metering, Security, Sensing & Instrumentation
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M3
Silicon Family Name
STM32L1
Kit Contents
Target Board STM32L152VB
Core Architecture
ARM
Silicon Core Number
STM32L152VB
For Use With
EvoPrimer Base
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049