Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5CGU6
Order Code3581067
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 260+ | Kč179.322 |
Price for:Each
Minimum: 260
Multiple: 260
Kč46,623.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5CGU6
Order Code3581067
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's38I/O's
InterfacesCAN, I2C, SAI, SPI, LPUART, UART, USART, USB
RAM Memory Size320KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4+
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32L4+ Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
UFQFPN
Interfaces
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4+
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
320KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability