Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč855.980 |
Product Information
Product Overview
STM32L4P5G-DK is a Discovery kit with STM32L4P5AG MCU. This Discovery kit is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4P5AGI6P microcontroller with four I2C buses, three SPI and six USART ports, CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 320-Kbyte SRAM and 1Mbyte flash memory, two Octo‑SPI memory interfaces, touch-sensing capability, USB OTG FS port, TFT LCD controller, FMC, 8 to 14bit DCMI interface, and JTAG debugging support. The STM32L4P5G-DK Discovery kit is used as a reference design for user application development before porting to the final product. The full range of hardware features on the board helps the user evaluate all the peripherals (USB OTG FS, Octo‑SPI flash memory and PSRAM memory device, eMMC, and others) and to develop applications. The ARDUINO® Uno V3 and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.
- Arm® Cortex® core-based MCU with 1Mbyte of flash and 320Kbytes of RAM in UFBGA169 package
- 240x240 64‑bit colour LCD with RGB interface (connector only)
- 4Gbyte onboard eMMC, On-board current measurement and SAI audio codec (footprint only)
- MEMS digital microphone (footprint only), 2 user LEDs and reset buttons
- 512Mbit Octo‑SPI NOR flash with DDR mode and 64Mbit Octo‑SPI PSRAM with DDR mode
- 4-direction joystick with a selection button
- ST-LINK USB VBUS, USB OTG connector, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Microcontroller supply voltage: fixed 3.3 V and extern SMPS to generate Vcore logic supply
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
Discovery kit STM32L4P5AGI6PU
No SVHC (21-Jan-2025)
32bit
ARM
STM32L4P5AGI6PU
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate