Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5VET6
Order Code3581069
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
1,305 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč258.324 |
| 10+ | Kč200.891 |
| 25+ | Kč191.611 |
| 50+ | Kč176.312 |
| 100+ | Kč153.239 |
| 250+ | Kč151.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč258.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5VET6
Order Code3581069
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's83I/O's
InterfacesCAN, I2C, SAI, SPI, LPUART, UART, USART, USB
RAM Memory Size320KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4+
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32L4+ Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4+
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
83I/O's
RAM Memory Size
320KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681