Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.145 |
10+ | Kč157.502 |
25+ | Kč146.216 |
50+ | Kč134.429 |
100+ | Kč123.143 |
250+ | Kč117.625 |
Product Information
Product Overview
STM32MP135DAF7 is a 32bit Arm® Cortex®-A7 1GHz MPU. The Cortex®-A7 processor includes a 32Kbyte L1 instruction cache, a 32Kbyte L1 data cache and a 128Kbyte level2 cache. The Cortex®-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex®-A5 and provides similar performance to the Cortex®-A9. The Cortex®-A7 incorporates all features of the high-performance Cortex®-A15 and Cortex®-A17 processors, including virtualization support in hardware, NEON™, and 128bit AMBA®4 AXI bus interface. This device provides an external SDRAM interface supporting external memories up to 8-Gbit density (1 Gbyte), 16bit LPDDR2 /LPDDR3 or DDR3/DDR3L up to 533MHz.
- Dual quad-SPI memory interface
- Secure boot, TrustZone® peripherals, 12 x tamper pins including 5 x active tampers
- POR, PDR, PVD and BOR, internal temperature sensors
- Low-power modes sleep, stop, LPLV-stop, LPLV-stop2 and standby
- DDR retention in standby mode, controls for PMIC companion chip
- Internal oscillators:64MHz HSI oscillator, 4MHz CSI oscillator, 32KHz LSI oscillator
- Up to 135 secure I/O ports with interrupt capability, up to 6 wakeup
- 1 x high-speed general-purpose MDMA controller
- ECDSA verification with SCA, HASH (SHA-1, SHA-224, SHA-256, SHA-384, SHA-512, SHA-3), HMAC
- TFBGA320, 320 balls package, -40°C to +105°C junction temperature range
Technical Specifications
STM32 Family STM32MP1 Series Microprocessors
-
320Pins
3.6V
CAN, Ethernet, I2C, I2S, SAI, SPI, USB
32 bit
-40°C
-
STM32
1Cores
TFBGA
1.71V
1GHz
135I/O's
Surface Mount
105°C
STM32MP1
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate