Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč75.240 |
| 10+ | Kč49.157 |
| 50+ | Kč44.893 |
| 100+ | Kč38.623 |
| 250+ | Kč36.115 |
| 500+ | Kč31.601 |
| 1000+ | Kč28.340 |
| 2500+ | Kč27.839 |
Product Information
Product Overview
STM32WB05KNV6TR is an ultra-low-power Bluetooth® Low Energy wireless network coprocessor addressing standard Bluetooth® LE protocol. Interface with external micro controller can be achieved through SPI and USART. It embeds STMicroelectronics’s state-of-the-art 2.4GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth Low Energy SIG core specification version 5.4. The STM32WB05xN embeds an Arm® Cortex®-M0+ microcontroller that can operate up to 64MHz and also the BlueNRG core co-processor (DMA based) for Bluetooth Low Energy timing critical operations. Applications include industrial, home and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.
- Bluetooth® Low Energy network coprocessor supporting the Bluetooth 5.4 specifications
- 1.7 to 3.6V operating supply voltage, 14µA/MHz typ dynamic current consumption
- Ultra-low-power power-on-reset (POR) and power-down-reset (PDR)
- Fail safe 32MHz crystal oscillator with integrated trimming capacitors
- Core current consumption is 19nA typical at (shutdown, VDD = 3.3V)
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- 1x DMA controller with 8 channels supporting SPI-I2S, USART
- 32KHz crystal oscillator, internal low-power 32KHz RO
- Operating temperature range from -40 to 105°C
- VFQFPN32 package
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
-
VFQFPN-EP
SPI, USART
-
1.7V
-40°C
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M0+
64MHz
32Pins
20I/O's
-
-
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate