100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč83.266 |
| 10+ | Kč54.674 |
| 50+ | Kč50.662 |
| 100+ | Kč44.141 |
| 250+ | Kč41.382 |
| 500+ | Kč36.115 |
| 1000+ | Kč31.852 |
| 2500+ | Kč31.099 |
Product Information
Product Overview
STM32WB05KZV6TR is an ultra-low-power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-the-art 2.4GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth Low Energy SIG core specification version 5.4 addressing point-to-point connectivity and Bluetooth mesh networking and allows largescale device networks to be established in a reliable way. The STM32WB05xZ is also suitable for 2.4GHz proprietary radio wireless communication to address ultra‑low latency applications. Applications include industrial, home and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.
- Bluetooth® Low Energy system-on-chip supporting Bluetooth 5.4 specifications
- BlueNRG core coprocessor (DMA based) for Bluetooth low energy timing critical operation
- High performance and ultra-low-power Arm® Cortex®-M0+ 32-bit, running up to 64MHz
- Dynamic current consumption is 14µA/MHz
- Operating supply voltage from 1.7 to 3.6V
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Fail safe 32MHz crystal oscillator with integrated trimming capacitors
- On-chip non-volatile flash memory of 192Kbytes
- Ultra-low-power modes with or without timer and RAM retention
- Operating temperature range from -40 to 105°C, VFQFPN32 package
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
192KB
VFQFPN-EP
I2C, LPUART, SPI, USART
8Channels
1.7V
-40°C
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M0+
64MHz
32Pins
20I/O's
24KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate