Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč126.654 |
10+ | Kč97.060 |
25+ | Kč90.037 |
50+ | Kč86.024 |
100+ | Kč82.012 |
250+ | Kč78.751 |
500+ | Kč75.992 |
Product Information
Product Overview
The STM8AF52A6UCY is a 8-bit Automotive Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 128kB of flash program memory and integrated true data EEPROM. Device performance is ensured by 20MIPS at 24MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.
- Advanced STM8A core with Harvard architecture and 3-stage pipeline
- Average 1.6 cycles/instruction resulting in 10MIPS at 16MHz fCPU for industry standard benchmark
- Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16MHz RC and low-power 128KHz RC oscillators
- Clock security system with clock monitor
- Wait/auto-wakeup/Halt low-power modes
- Low consumption power-on and powerdown reset
- Nested interrupt controller with 32 vectors
- Up to 37 external interrupts on 5 vectors
- Auto-wakeup timer
- Window and independent watchdog timers
- High-speed 1Mbps CAN 2.0B Interface
- USART with clock output for synchronous operation
- LINUART LIN 2.2 compliant
- Analog-to-digital converter (ADC) - 10-bit resolution
- Qualification conforms to AEC-Q100 grade 0
Technical Specifications
STM8 Family STM8AF Series Microcontrollers
24MHz
32Pins
25I/O's
6KB
10Bit
5.5V
125°C
STM8
-
STM8
128KB
VFQFN
CAN, I2C, UART
6Channels
3V
-40°C
Surface Mount
STM8AF
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate