Print Page
Image is for illustrative purposes only. Please refer to product description.
2,366 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26.334 |
| 10+ | Kč20.039 |
| 50+ | Kč18.459 |
| 100+ | Kč16.678 |
| 250+ | Kč15.825 |
| 500+ | Kč15.349 |
| 1000+ | Kč14.898 |
| 2500+ | Kč14.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč26.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP08CP05XTTR
Order Code2806853
Technical Datasheet
No. of Channels8Channels
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageHTSSOP
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs8Outputs
Output Current100mA
Output Voltage20V
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
20V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
100mA
Switching Frequency
-
Output Current Max
100mA
IC Case / Package
HTSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
20V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability