Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč87.552 |
| 10+ | Kč59.341 |
| 25+ | Kč54.963 |
| 50+ | Kč51.315 |
| 100+ | Kč47.667 |
| 250+ | Kč44.749 |
| 500+ | Kč39.155 |
| 1000+ | Kč32.589 |
Product Information
Product Overview
The STPM33TR is a high accuracy Analog Front End (AFE) for DC and AC energy measurement, offering high accuracy down to extremely low current typical of home appliances in stand-by. A full set of on-board features provides high system integration and enable on-chip power quality monitoring. The device has up to 4 independent 24 bits 2nd order ∑Δ ADC with PGA. The device has integrated DSP for "turn-key" energy parameters calculations. Built-in twin independently temperature compensated voltage references and double LED output programmable for active and reactive energy pulses generation.
- Applicable to class 0.2m
- <lt/>0.1% Active power accuracy over a dynamic range of 5000:1
- 4kHz Bandwidth
- Very fast single point calibration
- AC and DC measurement
- Multiple sensors support - Shunt, current transformer, Rogowsky coils
- Multiple host interfaces 5 and 3 wires SPI, UART
- I,V bit stream available to host controller for customer own processing
- Case removal and Neutral Anti-tamper detection
- Exceeds 50-60Hz EN 50470-x, IEC 62053-2x, ANSI12.2x
Applications
Lighting, System Monitoring, Power Management, Consumer Electronics, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Phase Energy Metering
3.65V
32Pins
85°C
-
No SVHC (25-Jun-2025)
2.95V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate