Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Y
Order Code2806756
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč430.874 |
Price for:Each
Minimum: 100
Multiple: 100
Kč43,087.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Y
Order Code2806756
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current200A
Forward Voltage Max1.01V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current700A
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
1.01V
Diode Case Style
ISOTOP
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039208
Product traceability