Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFSPL02
Order Code
Re-Reel4036170RL
Cut Tape4036170
Your Part Number
4,991 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč1,250.00 and above
Accurate delivery times will be calculated at checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Kč56.179 | Kč56.18 |
| Total Price (ex VAT) | Kč56.18 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56.179 |
| 10+ | Kč41.830 |
| 50+ | Kč38.182 |
| 100+ | Kč34.291 |
| 250+ | Kč32.346 |
| 500+ | Kč31.373 |
| 1000+ | Kč30.157 |
| 2500+ | Kč29.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFSPL02
Order Code
Re-Reel4036170RL
Cut Tape4036170
Technical Datasheet
IC FunctionAuthentication, State-of-the-Art Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypeUFDFPN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STSAFA110DFSPL02 is a authentication. This authentication has highly secure solution that acts as a secure element providing secure data management service to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. This authentication is useful in applications such as integrated in IoT (Internet of things) devices, smart-home, smart city, consumer electronics devices, consumables and accessories.
- Signature verification service (secure boot and firmware upgrade)
- Usage monitoring with secure counters
- Pairing and secure channel with host application processor
- Wrapping and unwrapping of local host envelopes
- Symmetric data encryption or decryption (upto 16 keys)
- On-chip key pair generation
- Supply voltage range is 1.62V to 5.5V
- Operating temperature range is −40°C to 105°C
- 6Kbytes of configurable non-volatile memory with highly reliable CMOS EEPROM technology
- 30 years data retention at 25°C
Technical Specifications
IC Function
Authentication, State-of-the-Art Security
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Package Type
UFDFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability
