Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802B-TR
Order Code2344047
Product RangeSTTH8
Technical Datasheet
3,032 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.108 |
10+ | Kč12.941 |
100+ | Kč9.831 |
500+ | Kč7.574 |
1000+ | Kč6.872 |
5000+ | Kč5.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802B-TR
Order Code2344047
Product RangeSTTH8
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time30ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeSTTH8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH802B-TR is an Ultrafast Recovery Diode features very low conduction losses, high junction temperature, low forward and reverse recovery time. It uses ST's new 200V planar Pt doping technology and is specially suited for switching mode base drive and transistor circuits. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
- Negligible switching losses
- 16A RMS forward current
- 3.2°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.05V
Forward Surge Current
100A
Diode Case Style
TO-252 (DPAK)
Product Range
STTH8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
Product traceability